ABB GJH Contactor Relay, 380V ac, 415 V ac Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP3,228.98

(exc. VAT)

PHP3,616.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,228.98

*price indicative

RS Stock No.:
721-033
Mfr. Part No.:
GJH1211001R8225
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

380V ac, 415V ac

Product Type

Contactor Relay

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Terminal

Contactor Application

Contactor Relay

Operational Current Ie

4A

Standards/Approvals

IEC/EN 60947-1

Width

52.5mm

Depth

57.5mm

Length

46.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is designed for Compact applications requiring reliable control and switching capabilities. It accommodates control signals of up to 3 A at 400 V, making it Ideal for residential, commercial, and industrial setups where space is limited. This 4-pole contactor features screw terminals and is equipped with a silent Coil and switch position indication, ensuring excellent performance in demanding environments. Its design allows for both rail and wall mounting, catering to various installation preferences. With robust construction, this product guarantees longevity and efficiency, simplifying complex control tasks.

Compact design perfect for space-constrained areas

Silent Coil operation enhances user comfort during function

Four-pole configuration enables versatile control signal management

Compatible with rail and wall mounting for installation flexibility

Rated for high operational durability up to 10 million cycles

Rated insulation voltage of 690 V for enhanced safety

Environmentally robust, capable of withstanding temperatures from -25 to +55 °C

Minimal power loss with an average Coil consumption of 3.5 V·A

Easy connection with screw terminals, supporting various wire sizes

Conforms to several international standards, ensuring widespread compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy