ABB GJH Contactor Relay, 24V ac Coil, 4-Pole
- RS Stock No.:
- 720-937
- Mfr. Part No.:
- GJH1211001R0401
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,228.98
(exc. VAT)
PHP3,616.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,228.98 |
*price indicative
- RS Stock No.:
- 720-937
- Mfr. Part No.:
- GJH1211001R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a Compact and reliable solution designed for high-performance control signal switching in confined spaces. This four-pole device is equipped with screw terminals, making it Ideal for a myriad of applications in residential, commercial, and industrial settings. It switches control signals up to 3 A / 400 V (AC-15) and features a silent Coil along with a switch position indication. Built for durability and high functionality, it ensures seamless operation in critical environments, providing ease of installation with the capability for rail or wall mounting. With a wide operational temperature range and robust specifications, this mini contactor relay speaks to the needs of modern electrical systems.
Compact design Ideal for space-constrained installations
Four-pole configuration allows versatile application in switching control signals
Screw terminals facilitate robust and secure connections
Silent Coil operation enhances user comfort by reducing audible noise
Switch position indication provides clear operational feedback
Supports control signals up to 3 A / 400 V (AC-15) for reliable switching
Mounting flexibility allows both rail and wall installation
Built to withstand a wide ambient temperature range, ensuring performance stability
Mechanical durability rated for 10 million operations ensures long-lasting functionality
Complies with rigorous international standards for quality assurance
Related links
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 4-Pole