ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-873
- Mfr. Part No.:
- 1SFL427002R3300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP51,128.85
(exc. VAT)
PHP57,264.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,128.85 |
*price indicative
- RS Stock No.:
- 720-873
- Mfr. Part No.:
- 1SFL427002R3300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust three-pole switching device designed for controlling motors and power circuits with precision and efficiency. Rated for operation up to 690 V IEC or 600 V UL, this contactor can manage motors up to 55 kW at 400 V AC and is suitable for numerous industrial applications. Its cutting-edge AF technology ensures versatility with a wide control voltage range of 100 to 250 V, accommodating significant voltage variations and enhancing energy savings in panel systems.
Wide control voltage range from 100 to 250 V for flexible operation
Capable of controlling motors up to 55 kW at 400 V AC or 75 hp at 480 V UL
Built-in surge protection for improved reliability and safety
Compact design allows for easy integration and extension with accessory blocks
Rated operational current of 160 A ensures suitability for a variety of applications
High mechanical durability with up to 5 million switching cycles
Temperature resistant from -40 °C to 55 °C for diverse environmental conditions
Low energy consumption optimises panel efficiency and reduces operational costs
Compatible with various industrial standards including UL/CSA for extensive usability
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC