ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-872
- Mfr. Part No.:
- 1SFL427002R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP53,115.84
(exc. VAT)
PHP59,489.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,115.84 |
*price indicative
- RS Stock No.:
- 720-872
- Mfr. Part No.:
- 1SFL427002R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Length | 126mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Standards/Approvals UL | ||
Width 90mm | ||
Length 126mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors effectively with a capacity of up to 55 kW for 400 V AC applications, making it a reliable solution for various industrial requirements. This robust device features a 3 pole design, rated for voltages up to 690 V IEC and 600 V UL, and incorporates surge protection to enhance operational stability in fluctuating environments. With its innovative AF technology, the contactor accommodates a wide control voltage range from 250 V to 500 V, thereby minimising energy consumption and fostering efficient performance.
Three-pole contactor supports up to 160 A for reliable operation
Pre-mounted auxiliary contacts and Main Circuit Bars for user convenience
Built-in surge protection enhances durability and performance stability
Wide control voltage range (250 to 500 V) accommodates large variations
Designed for seamless integration with additional accessories and modules
Compact block-type design optimises space in control panels
Rated for both AC-1 and AC-3 applications, catering to diverse usage scenarios
Extended mechanical durability with a lifespan of 5 million operations ensures longevity
IP20 rated for Coil terminals and IP40 for auxiliary terminals, enhancing protection
Suitable for various ambient temperatures, supporting environments from -40°C to 70°C
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC