ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-868
- Mfr. Part No.:
- 1SFL427002R1300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP42,972.50
(exc. VAT)
PHP48,129.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,972.50 |
*price indicative
- RS Stock No.:
- 720-868
- Mfr. Part No.:
- 1SFL427002R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Length | 126mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Length 126mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to enhance motor control efficiency, facilitating the operation of three-phase motors up to 55 kW at 400 V AC and 75 hp at 480 V UL. This robust device features a block-type design that allows for easy extension with auxiliary contact blocks and various accessories. Engineered to handle severe operational demands, the contactor manages a wide control voltage range from 100 to 250 V, providing reliable performance even in fluctuating voltage environments. With built-in surge protection and a Compact size, it not only optimises energy consumption but also assures safety and durability in diverse applications.
Wide control voltage range from 100 to 250 V for reliable performance
Built-in surge protection reduces risks and enhances operational longevity
Compact design allows for easy installation and integration into existing systems
Three-pole configuration supports a maximum switching capacity of 160 A
Thermal current rating conditions at various temperatures ensure operational flexibility
Mechanical durability rated at 5 million cycles for long-lasting reliability
Auxiliary contact blocks can be added for expanded functionality
Designed for industrial applications with a versatile range of accessories
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC