ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 9 kW, 3 NO/0 NC
- RS Stock No.:
- 720-815
- Mfr. Part No.:
- 1SBL176063R2101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP10,829.34
(exc. VAT)
PHP12,128.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,829.34 |
*price indicative
- RS Stock No.:
- 720-815
- Mfr. Part No.:
- 1SBL176063R2101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 9kW | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 30A | |
| Contactor Application | Contactor | |
| Length | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 9kW | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 30A | ||
Contactor Application Contactor | ||
Length 77mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for efficient motor control in a wide range of applications. Crafted to operate at voltages of 24 to 60V AC and 20 to 60V DC, it seamlessly manages motors up to 7.5 kW at 400V AC or 10 hp at 480V UL. This contactor features push-in spring terminals for quick and secure connections while being inherently adaptable with one built-in auxiliary contact and provisions for additional accessory blocks. Its innovative design not only enhances energy efficiency but also ensures reliable operation in varying control voltage scenarios.
Wide control voltage range ensures compatibility with various systems
Built-in surge protection enhances operational stability
Compact design with easy integration into existing setups
Push-in spring terminals facilitate swift installation
Rated thermal current capability reaches up to 35A, enabling high performance
Meets various international standards for safety and reliability
Available accessories support flexibility and additional functionalities
Optimised for energy efficiency, reducing overall operational costs
Temperature resilience allows operation in diverse environments
Related links
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC