ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-749
- Mfr. Part No.:
- 1SFL447002R3411
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP75,253.98
(exc. VAT)
PHP84,284.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,253.98 |
*price indicative
- RS Stock No.:
- 720-749
- Mfr. Part No.:
- 1SFL447002R3411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Length | 142.5mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Standards/Approvals UL | ||
Width 90mm | ||
Length 142.5mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a highly versatile 3 pole switch designed to control motors up to 75 kW at 400 V AC. With its robust construction and Advanced technology, this contactor ensures reliable performance in industrial settings, efficiently managing power circuits up to 200 A. Its innovative design allows for wide control voltage variations, promoting energy savings and stable operations even in fluctuating electrical environments. This contactor integrates built-in surge protection and permits easy extension with additional auxiliary contact blocks, making it a flexible choice for various applications.
Handles a wide range of control voltages from 250 to 500 V, accommodating both 50 and 60 Hz operations
Includes pre-mounted auxiliary contacts and Main Circuit Bars for enhanced functionality
Features a Compact design with built-in surge protection, Ideal for space-constrained settings
Capable of switching frequency up to 300 cycles per hour for efficient operations in demanding environments
Offers thermal current ratings of up to 200 A at 40 °C, ensuring operational reliability
Interoperable with a broad array of accessories for tailored applications
Designed with a block-type layout for straightforward installation and maintenance
Exhibits a high mechanical durability rating of 5 million operations for long-lasting performance
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
