ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-747
- Mfr. Part No.:
- 1SFL447002R3400
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP74,362.36
(exc. VAT)
PHP83,285.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,362.36 |
*price indicative
- RS Stock No.:
- 720-747
- Mfr. Part No.:
- 1SFL447002R3400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Length | 142.5mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Length 142.5mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust motor control and power switching applications. This compact, three-pole contactor is capable of handling voltages up to 690 V and is perfect for controlling motors of up to 75 kW at 400 V AC. Engineered with Advanced AF technology, it ensures reliable performance even in unstable network conditions, significantly reducing energy consumption and accommodating a wide control voltage range. Its built-in surge protection further enhances operational reliability, making it an Ideal choice for a variety of electrical systems.
Handles motor control up to 75 kW, suitable for various industrial applications
Wide control voltage range of 250 to 500 V AC ensures reliable operation
Built-in surge protection enhances system reliability and safety
Easy integration with add-on auxiliary contact blocks for enhanced functionality
Optimised for low energy consumption, aiding in overall energy efficiency
Compact design allows for space-saving installation
Rated operational voltage of up to 690 V supports diverse applications
High breaking and making capacity ensures effective power switching
Rated thermal current of 200 A allows for robust performance
Mechanical durability rated for 5 million operations, ensuring longevity
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
