ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-727
- Mfr. Part No.:
- 1SFL427082R3312
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP64,287.26
(exc. VAT)
PHP72,001.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,287.26 |
*price indicative
- RS Stock No.:
- 720-727
- Mfr. Part No.:
- 1SFL427082R3312
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed to operate efficiently in motor control applications, catering to systems up to 55 kW at 400 V AC or 75 hp at 480 V. This contactor features integrated coiling technology for a wide control voltage range of 100 to 250 V, ensuring reliable performance even in fluctuating environments. It comes pre-equipped with a left auxiliary contact Block offering both normally open and normally closed options, making it an Ideal choice for enhancing machine safety compliance. This robust solution is built to conform with major standards, guaranteeing safe operation for machinery and equipment.
Three-pole design supports high operational versatility
Integrated surge protection enhances durability and functionality
Wide control voltage range from 100 to 250 V ensures reliability across various conditions
Pre-mounted auxiliary contact blocks Streamline installation and functionality
Compliance with EN ISO 13849 and EN 62061 standards ensures safety in machinery operations
Low energy consumption through AF technology reduces operational costs
Block type construction allows for easy expansion and accessory integration
Mechanical durability rated at 5 million cycles promotes long-term reliability
Terminal types designed for easy connections support a range of cable sizes
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC