ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-582
- Mfr. Part No.:
- 1SFL467002R3400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP83,820.63
(exc. VAT)
PHP93,879.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,820.63 |
*price indicative
- RS Stock No.:
- 720-582
- Mfr. Part No.:
- 1SFL467002R3400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Width 90mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling high-performance applications with ease. With three poles and a voltage rating of up to 1000 V, this contactor is Ideal for managing motors up to 75 kW at 400 V AC or 100 hp at 480 V UL. It operates seamlessly across varying control voltage ranges, making it a versatile choice for demanding environments. The innovative Block design allows for easy expansion with auxiliary contact Blocks and a comprehensive range of accessories. Built-in surge protection enhances reliability and efficiency, ensuring this contactor meets the rigorous demands of modern electrical systems.
Designed for three-pole configurations, offering reliable motor control
Rated for operational voltage up to 1000 V, suitable for high-power applications
Capable of managing motors up to 75 kW, providing high operational efficiency
Wide control voltage range of 250 to 500 V ensures compatibility with diverse systems
Includes integrated surge protection for increased operational durability
Facilitates easy expansion with auxiliary contact blocks for enhanced functionality
Designed to reduce energy consumption in panel operations, promoting efficiency
Features a Block type design that simplifies installation and maintenance
Thermal current ratings support a broad operational range, ensuring flexible use
Meets international standards, ensuring compliance and reliability in safety
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC