ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-581
- Mfr. Part No.:
- 1SFL467002R3322
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP72,169.76
(exc. VAT)
PHP80,830.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,169.76 |
*price indicative
- RS Stock No.:
- 720-581
- Mfr. Part No.:
- 1SFL467002R3322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Length | 142.5mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Length 142.5mm | ||
Depth 150mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to ensure efficient and reliable motor control for a variety of applications. With its robust three-pole design, it operates seamlessly at voltages up to 1000 V IEC or 600 V UL, making it Ideal for managing motors up to 75 kW at 400 V AC. Equipped with pre-mounted auxiliary contacts and Main Circuit Bars, this contactor not only enhances functionality but also simplifies installation. The innovative AF technology enables operation across a broad control voltage range, ensuring performance stability in fluctuating conditions. Furthermore, built-in surge protection delivers peace of mind, whilst its block-type design allows for easy expansion with add-on auxiliary contact blocks.
Control capabilities for motors up to 75 kW at 400 V AC and 100 hp at 480 V UL
Versatile operational environment with a wide control voltage range of 100 to 250 V, accommodating varying network stability
Enhanced energy efficiency through reduced panel energy consumption, contributing to cost savings
Block-type design for straightforward expansion with additional auxiliary contact blocks
Built-in surge protection for comprehensive safety in electrical circuits
Mechanical durability ensures long-lasting performance, rated for 5 million operations
Various rated breaking and making capacities cater to diverse application needs, reducing the risk of overload
Suitable for a wide range of operating temperatures, from -40 °C to 70 °C, allowing flexibility in installation locations
Compliance with multiple international standards and certifications ensures quality and reliability
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC