ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-573
- Mfr. Part No.:
- 1SFL467002R1322
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP64,082.56
(exc. VAT)
PHP71,772.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,082.56 |
*price indicative
- RS Stock No.:
- 720-573
- Mfr. Part No.:
- 1SFL467002R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 126mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 126mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors efficiently, boasting exceptional performance with a wide control voltage range of 100 to 250V at 50/60Hz and DC. With its robust 3 pole design, it caters to various applications, managing power circuits up to 225 A, making it Ideal for both industrial and commercial uses. This contactor also features pre-mounted auxiliary contacts and main circuit bars, providing flexibility for easy expansion with additional accessories. Integrated surge protection ensures reliability, while its Compact Block type design allows for seamless integration into control panels, ultimately reducing energy consumption and enhancing operational stability in variable networks.
3 pole design supports high operational efficiency
Wide control voltage range accommodates large variations
Integrated surge protection offers enhanced reliability
Pre-mounted auxiliary contacts for straightforward installation
Rated operational current up to 225 A for heavy-duty applications
Compact design for easy integration into existing control systems
Easily extensible with additional accessories for expanded functionality
Thermal current rating ensures safe operation under varying temperatures
Designed for reliable performance in fluctuating network conditions
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC