ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-559
- Mfr. Part No.:
- 1SFL447063R1222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP69,496.77
(exc. VAT)
PHP77,836.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,496.77 |
*price indicative
- RS Stock No.:
- 720-559
- Mfr. Part No.:
- 1SFL447063R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 90mm | |
| Length | 126mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 90mm | ||
Length 126mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor engineered for railway applications, adept at motor starting, isolation, and distribution tasks up to a maximum of 690 V. This versatile device operates efficiently across a wide control voltage range of 48 to 130 V, suitable for both 50 and 60 Hz alternating current as well as direct current operations. With a Compact design, it seamlessly integrates into diverse environments, enhancing operational safety and reliability. The contactor is specifically designed to meet demanding industry standards, offering high performance for various control applications. Its reliable design makes it a critical component for professionals seeking efficiency and durability in their electrical systems.
3 pole configuration ensures reliable operation for critical applications
Operates within a vast control voltage range of 48 to 130 V across multiple frequencies
Designed for AC and DC applications, enhancing flexibility in operational use
Compact dimensions fit well within any electrical setup with a net weight of only 1.55 kg
Meets stringent industry standards including IEC and UL certifications, ensuring safety and compliance
Capable of handling high operational currents, making it Ideal for demanding environments
Low heat generation with a power loss of only 9 W at rated operating conditions, promoting energy efficiency
Long mechanical durability with up to 5 million operations, reducing maintenance needs
Unique protection ratings such as IP40 for auxiliary terminals ensure safety and longevity
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC