ABB GJL131 Contactor, 24V Coil, 3-Pole, 20 A, 5.5 kW 24V, 4 NO, 690V
- RS Stock No.:
- 720-479
- Mfr. Part No.:
- GJL1313009R8101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP4,489.40
(exc. VAT)
PHP5,028.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,489.40 |
*price indicative
- RS Stock No.:
- 720-479
- Mfr. Part No.:
- GJL1313009R8101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Commercial | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Commercial | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 12A Operational Current, 24V Control Circuit Voltage - GJL1313009R8101
Features and Benefits:
• 12A operational current supports moderate load switching
• 3P configuration delivers three-pole load isolation
• 4NO main contact arrangement enables multi-phase switching
• 5.5kW power rating handles small motor loads
• IEC and UL approvals ensure recognised safety standards
Applications
• Ideal for panel-mounted commercial control systems
• Used for switching resistive and inductive three-phase loads
• Can be used with PLC-controlled switchgear assemblies
What Terminal technology does it use for PCB or wiring interfacing?
How is it installed within an electrical enclosure?
What environmental limits define its operating range?
How many auxiliary contacts are available for signalling or interlocking?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V dc
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V