ABB GJL131 Contactor, 24V ac Coil, 3-Pole, 20 A, 5.5 kW 24V ac, 3 NO/1 NC, 690V

Subtotal (1 pack of 5 units)*

PHP45,986.66

(exc. VAT)

PHP51,505.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP9,197.332PHP45,986.66

*price indicative

RS Stock No.:
253-4823
Mfr. Part No.:
GJL1311911R0011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

55°C

Width

96.2mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Depth

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Operational Current, 24V AC Control Circuit Voltage - GJL1311911R0011


This contactor is an electromechanical switching device designed to control three-phase circuits in commercial, industrial and residential settings. It operates with a low-voltage control input and switches power circuits to enable motor reversal and general three-pole switching tasks, offering compatibility with DIN-rail or wall mounting for streamlined panel integration.

Features and Benefits:


• 24V AC Coil provides standard low-voltage control for safety and compatibility
• 20A operational current supports moderate load switching capabilities
• 690V contact rating enables use on high-voltage distribution circuits
• 3NO1NC auxiliary arrangement allows additional control signalling
• Screw terminals ensure secure, maintenance-friendly conductor connections
• 5.5kW power handling facilitates motor control and small drive applications

Applications


• Suitable for reversing three-phase motors in plant control panels
• Ideal for integration into automation control racks on DIN rails
• Used for switching distribution loads in commercial electrical systems
• Can be used for residential multi-phase supply isolation and control
• Suitable for machinery control circuits requiring auxiliary contact feedback

What mounting options are available for installation flexibility?


It accepts DIN-rail mounting for standard control enclosures and can also be secured to a wall when rail space is unavailable.

What environmental operating range should be expected during service?


It is designed to function within a temperature band from -20°C to 55°C for typical indoor electrical environments.

How many poles and what switching configuration does it provide for main contacts?


The device provides three main poles configured as a 3P arrangement for simultaneous three-phase switching.

Which Terminal connection method is used for power and control conductors?


All connections are MADE via screw-type terminals to provide reliable clamping and straightforward wiring.

Which standards underpin its suitability for industrial control applications?


It conforms to recognised IEC/EN and UL contactor standards applicable to control and switching devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy