ABB GJL Contactor, 17V, 32 V Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 720-477
- Mfr. Part No.:
- GJL1313009R5101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP4,557.63
(exc. VAT)
PHP5,104.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,557.63 |
*price indicative
- RS Stock No.:
- 720-477
- Mfr. Part No.:
- GJL1313009R5101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 45.2mm | |
| Length | 47.7mm | |
| Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Solder Pin | ||
Operational Current Ie 12A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 45.2mm | ||
Length 47.7mm | ||
Width 47.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a highly efficient and Compact solution designed for controlling single or three-phase loads in a variety of applications. Capable of operating at voltages ranging from 17 to 32 V DC, this mini contactor features three normally open (NO) contacts and one auxiliary contact, providing versatility in control systems. Its design makes it particularly suitable for installation in residential and commercial settings, where space efficiency and reliability are paramount. With a low Coil consumption, it integrates seamlessly with PLC systems, ensuring responsiveness and reducing power usage. The product also includes reliable soldering pins, adding durability and flexibility in mounting options.
Compact design fits well in space-constrained installations
Includes one auxiliary contact for additional functionality
Low Coil consumption allows for direct PLC control
Durable soldering pins ensure reliable and robust connections
Noiseless and hum-free Coil improves operational comfort
Rated for a wide range of thermal currents up to 12 A for AC-1 applications
Designed to handle mechanical durability of up to 10 million operations
Conforms to international standards ensuring reliability and safety
Related links
- ABB GJL Contactor 32 V Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB 1SBL32 Contactor 32 V Coil 4 A 3 NO, 690V
- ABB GJL Contactor 127 V Coil 3 kW, 3 NO/0 NC
- ABB 1SBL35 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL3 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL24 Contactor 32 V Coil 4 A 32 V 690V