ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 717-005
- Mfr. Part No.:
- 1SFL587002R1211
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP144,132.98
(exc. VAT)
PHP161,428.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,132.98 |
*price indicative
- RS Stock No.:
- 717-005
- Mfr. Part No.:
- 1SFL587002R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Width 140mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is expertly designed for reliable control in various industrial applications. It features a robust three-pole configuration suitable for AC and DC operations, accommodating high-power motor control up to 160 kW (400 V AC) or 250 hp (480 V UL). Engineered for resilience, this contactor operates seamlessly across a wide control voltage range of 48 to 130 V, ensuring optimal performance even in unstable network conditions. The integrated surge protection and pre-mounted auxiliary contacts enhance its safety and convenience.
Three-pole design for versatile control of AC and DC circuits
Handles motor power up to 160 kW at 400 V AC and 250 hp at 480 V UL, ensuring compatibility with a broad range of motors
Wide control voltage range of 48 to 130 V accommodates various operational needs
Built-in surge protection safeguards against electrical spikes, enhancing longevity and safety
Pre-installed auxiliary contacts Streamline setup and reduce installation time
Enhanced energy efficiency through reduced panel energy consumption in fluctuating voltages
Compact block-type design allows for easy integration with additional accessories
Includes a comprehensive mounting kit with necessary screws and connection materials
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC