ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 717-000
- Mfr. Part No.:
- 1SFL587002R1100
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP143,378.75
(exc. VAT)
PHP160,584.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143,378.75 |
*price indicative
- RS Stock No.:
- 717-000
- Mfr. Part No.:
- 1SFL587002R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable control of motors and power circuits in demanding environments. This 3-pole contactor accommodates a wide operational voltage range, from 24 to 60 V AC/DC, and handles motor loads of up to 160 kW at 400 V AC. Equipped with Advanced AF technology, it efficiently manages substantial control voltage variations, ensuring consistent performance in unstable conditions. This robust solution also features built-in surge protection and a block-type design, allowing for seamless integration with auxiliary contact blocks and a variety of accessories, making it an Ideal choice for both new installations and upgrades. Included with the product is a comprehensive mounting kit for hassle-free assembly.
Handles motor loads up to 160 kW at 400 V AC, ensuring high performance
Wide control voltage range of 24 to 60 V 50/60 Hz and 20 to 60 V DC for versatile applications
Built-in surge protection for enhanced reliability and durability
Block-type design enables easy extension with auxiliary contact blocks
Comes with a complete mounting kit, streamlining installation and setup
Rated operational voltage up to 1000 V, making it suitable for various industrial applications
Mechanical durability rated at 5 million cycles, ensuring long-term reliability
IP40 protection for auxiliary terminals, ensuring safety in diverse operating conditions
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC