ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-875
- Mfr. Part No.:
- 1SFL527002R1300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP76,624.12
(exc. VAT)
PHP85,819.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,624.12 |
*price indicative
- RS Stock No.:
- 716-875
- Mfr. Part No.:
- 1SFL527002R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Depth | 196mm | |
| Length | 152mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Depth 196mm | ||
Length 152mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to control motors up to 110 kW at 400 V AC, delivering reliable performance for power circuit management. Featuring a robust three-pole design, this contactor operates seamlessly at 1000 V in IEC applications or 600 V for UL use. Enhanced by AF technology, it accommodates a wide control voltage range while minimising energy consumption. Its built-in surge protection ensures Durable operations even in unstable networks, while the Block type design allows for easy expansion with auxiliary contact Blocks, making it a versatile choice for industrial applications.
Wide control voltage range from 100 to 250 V across 50/60 Hz and DC
Compact design with built-in surge protection for enhanced operational reliability
Easily extendable with add-on auxiliary contact blocks and a range of accessories
Suitable for a variety of applications, including motor control and power circuit switching
User-friendly mounting kit includes essential connection components and installation materials
Designed for maximum operational durability, achieving mechanical lifespans of up to 5 million cycles
Configurations for different environments, supporting ambient temperatures from -40°C to 70°C
High rated current capacities tailored for diverse industrial settings, ensuring optimal performance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC