ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 90 kW, 4 NO
- RS Stock No.:
- 716-868
- Mfr. Part No.:
- 1SFL487102R1400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP94,169.59
(exc. VAT)
PHP105,469.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,169.59 |
*price indicative
- RS Stock No.:
- 716-868
- Mfr. Part No.:
- 1SFL487102R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Length | 153mm | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Length 153mm | ||
Depth 196mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to manage a variety of high-power electrical loads with unparalleled efficiency. Designed for robust performance, this 4-pole contactor supports voltages up to 1000 V AC and controls motors with power ratings reaching 90 kW at 400 V AC. Its innovative AF technology enables a wide control voltage range, accommodating large fluctuations while ensuring reliable operations even in unstable networks.
4-pole design allows for extensive control and flexibility in motor management
Wide control voltage range from 250 to 500 V AC/ DC enhances operation in fluctuating conditions
Built-in surge protection reduces risk of damage and increases operational life
Rated for AC-3 operation at up to 90 kW, suitable for heavy-duty applications
Compact layout facilitates easy installation and expansion with auxiliary contact blocks
Mechanical durability rated for 5 million operations ensures long-lasting performance
User-friendly mounting kit includes all necessary accessories for quick setup
Protection ratings of IP20 and IP40 ensure adequate safety for terminals and contacts
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO