ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-858
- Mfr. Part No.:
- 1SFL487082R1412
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP101,845.55
(exc. VAT)
PHP114,067.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,845.55 |
*price indicative
- RS Stock No.:
- 716-858
- Mfr. Part No.:
- 1SFL487082R1412
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Standards/Approvals | UL | |
| Width | 105mm | |
| Depth | 196mm | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Standards/Approvals UL | ||
Width 105mm | ||
Depth 196mm | ||
Length 152mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for efficiently managing motor control and power circuit switching in industrial applications. With a rated operational voltage of 1000 V IEC or 600 V UL, it accommodates motors up to 90 kW and a switching capacity of 275 A. The device incorporates pre-mounted auxiliary contact blocks and surge protection, making it both versatile and safe for demanding environments. Its innovative AF technology allows for a broad control voltage range, ensuring dependable performance even in unstable power networks. Compact in design, this contactor integrates seamlessly into machine systems, meeting stringent safety standards such as EN ISO 13849 and EN 62061.
Three-pole design ensures reliable motor control up to 90 kW
Pre-mounted auxiliary contact blocks facilitate easy installation and integration
Surge protection enhances operational safety and reliability
Designed according to EN ISO 13849 and EN 62061 for safety compliance
Compact form factor simplifies panel space utilisation
Robust thermal current rating of 275 A supports intensive operational demands
Easy extension with additional auxiliary contact blocks for expanded functionality
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC