ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-849
- Mfr. Part No.:
- 1SFL487002R3311
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP78,612.04
(exc. VAT)
PHP88,045.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,612.04 |
*price indicative
- RS Stock No.:
- 716-849
- Mfr. Part No.:
- 1SFL487002R3311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Length | 169.5mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Length 169.5mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient control in electrical systems, capable of managing motor loads up to 90 kW at 400 V AC or 125 hp at 480 V UL. It features a three-pole configuration that allows operation at high voltage levels, reaching up to 1000 V IEC. With built-in surge protection and pre-mounted auxiliary contacts, this contactor ensures reliable functionality even in unstable power networks. Its Compact design, along with the included mounting kit, facilitates easy installation and expansion with additional accessories, making it a versatile solution for controlling power circuits and motors in various applications.
Wide control voltage range accommodates 100 to 250 V at 50/60 Hz and DC operations
Block type design allows for easy expansion with add-on auxiliary contact blocks
Surge protection integrated for enhanced reliability and performance
High thermal current rating of 275 A ensures robust performance in demanding environments
Efficient operation with power loss at rated conditions being only 7 W per pole
Mechanical durability rated for 5 million operations, ensuring long lifespan
Degree of protection rated at IP40 for reliable operation in various conditions
Coil consumption is optimised for minimal energy usage at maximum rated voltages
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC