ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-846
- Mfr. Part No.:
- 1SFL487002R1400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP81,421.49
(exc. VAT)
PHP91,192.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,421.49 |
*price indicative
- RS Stock No.:
- 716-846
- Mfr. Part No.:
- 1SFL487002R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Width | 105mm | |
| Depth | 196mm | |
| Length | 152mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Width 105mm | ||
Depth 196mm | ||
Length 152mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to control motors with exceptional reliability, accommodating both IEC and UL standards for a variety of applications. This robust device manages motor control up to 90 kW at 400 V AC and 125 hp at 480 V UL, delivering impressive performance in demanding environments. Its Advanced surge protection and wide control voltage range from 250 to 500 V ensure seamless operation even in unstable network conditions. Designed for flexibility, the AF series contactor supports easy extensions with auxiliary contact blocks, allowing for custom configurations. The inclusion of a comprehensive mounting kit simplifies installation, making it an Ideal choice for both new builds and upgrades.
Three-pole design ensures reliable switching for high-power applications
Main circuit voltage rating of up to 1000 V for versatile installations
Integrated surge protection enhances operational safety and longevity
Wide control voltage range reduces energy consumption and stabilises performance
Thermal current rating of 275 A at 40 °C for outstanding load handling capabilities
Mechanical durability rated for 5 million cycles, ensuring long-term reliability
Inclusion of diverse accessories enhances system adaptability
Compact design facilitates installation within limited spaces
Compliant with various international standards, ensuring global applicability
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC