ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-845
- Mfr. Part No.:
- 1SFL487002R1322
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP69,428.54
(exc. VAT)
PHP77,759.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,428.54 |
*price indicative
- RS Stock No.:
- 716-845
- Mfr. Part No.:
- 1SFL487002R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Length | 152mm | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Length 152mm | ||
Depth 196mm | ||
Standards/Approvals UL | ||
Width 105mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a high-performance solution designed for controlling motors up to 90 kW at 400 V AC or 125 hp at 480 V UL. Engineered with built-in surge protection and a wide control voltage range of 100 to 250 V, this contactor excels in managing large voltage variations, thus ensuring consistent operation even in unstable networks. Its block-type design allows for easy extension with auxiliary contact blocks and additional accessories, while the comprehensive mounting kit simplifies installation. This contactor suits various applications, offering reliability and efficiency in power circuit switching, rated for up to 275 A in AC-1 mode and up to 250 A for general use according to UL standards.
Wide control voltage range of 100 to 250 V for versatility in operation
Built-in surge protection that enhances operational reliability
Compact block-type design simplifies system integration and expansion
Easily extendable with additional auxiliary contact blocks for tailored configurations
Efficiently manages motors up to 90 kW or 125 hp, depending on voltage rating
Rated operational currents of up to 275 A ensure suitability for various applications
Includes comprehensive mounting kit for straightforward installation
Mechanical durability rated at 5 million cycles, ensuring long-lasting performance
Designed to operate efficiently across a broad temperature range, enhancing application flexibility
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC