ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-738
- Mfr. Part No.:
- 1SFL467001R3322
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP73,060.45
(exc. VAT)
PHP81,827.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,060.45 |
*price indicative
- RS Stock No.:
- 716-738
- Mfr. Part No.:
- 1SFL467001R3322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Depth 150mm | ||
Length 142.5mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust motor control and power circuit management, operating efficiently in both IEC and UL specifications. Engineered to handle motors up to 75 kW at 400 V AC and 100 hp at 480 V, this three-pole contactor is equipped with pre-mounted auxiliary contacts and a double clamp for superior connection stability. Its innovative surge protection enhances reliability, while the wide control voltage range (100 to 250 V) facilitates versatility across various applications. With a Compact block-type design and easy extension capabilities for additional contact blocks, this contactor is Ideal for both industrial and commercial projects where durability and performance are paramount.
Designed with pre-mounted auxiliary contacts for ready integration
Features built-in surge protection for added safety in unstable networks
Operates within a broad control voltage range of 100 to 250 V, accommodating diverse applications
Equipped for straightforward expansion with additional auxiliary contact blocks
Compact and space-saving block-type design facilitates installation
Durable construction designed to withstand rigorous industrial conditions
Rated for operational voltages up to 1000 V, ensuring versatility across various power requirements
Engineered to operate effectively at ambient temperatures from -40 °C to 70 °C
Meets international compliance standards, ensuring reliability and safety
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
