ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-726
- Mfr. Part No.:
- 1SFL467001R1211
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP70,729.53
(exc. VAT)
PHP79,217.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,729.53 |
*price indicative
- RS Stock No.:
- 716-726
- Mfr. Part No.:
- 1SFL467001R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Width | 90mm | |
| Length | 126mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Width 90mm | ||
Length 126mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors with unmatched efficiency and reliability. This 3 pole, 1000 V IEC contactor is equipped with pre-mounted auxiliary contacts and built-in surge protection, providing a comprehensive solution for industrial applications. Capable of managing motors up to 75 kW at 400 V AC and switching power circuits with an impressive capacity of up to 225 A, it ensures superior performance in fluctuating power environments. The innovative AF technology allows for a broad control voltage range of 48 to 130 V, significantly reducing panel energy consumption.
Engineered for robust motor control with an exceptional power handling capacity
Pre-mounted auxiliary contacts Streamline installation and setup
Wide control voltage range enhances adaptability to various applications
Surge protection assures longevity and reliability in unstable networks
Thermal current ratings suitable for various operating temperatures ensure consistent performance
Mechanical durability rated for 5 million cycles guarantees long service life
Compact Block design promotes easy addition of auxiliary modules for customisation
Rated operational power options cater to diverse application requirements
Designed in compliance with international standards for high safety and efficiency
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC