ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-724
- Mfr. Part No.:
- 1SFL467001R1122
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP71,484.68
(exc. VAT)
PHP80,062.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,484.68 |
*price indicative
- RS Stock No.:
- 716-724
- Mfr. Part No.:
- 1SFL467001R1122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Depth | 150mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Depth 150mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable control and operation of industrial motors, capable of managing substantial power loads up to 1000 V IEC for three poles. This versatile contactor incorporates built-in surge protection and a unique block-type design, making it easy to expand with additional auxiliary contact blocks. Engineered for substantial operational efficiencies, it accommodates a wide control voltage range. Ideal for environments with high electrical demand, this contactor ensures stability and energy savings while providing a Compact solution suitable for various applications.
Designed for controlling motors up to 75 kW or 100 hp, with robust switching capabilities
Accommodates a wide control voltage range from 24 to 60 V AC and 20 to 60 V DC for flexible operation
Compact design with built-in surge protection enhances safety and efficiency
Easily extensible with add-on auxiliary contact blocks and a broad selection of accessories
Mechanical durability of up to 5 million operations ensures longevity and reliability
Rated operational voltage of 1000 V meets stringent international standards
Low energy consumption aids in reducing operational costs over time
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC