ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-723
- Mfr. Part No.:
- 1SFL467001R1111
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP70,729.53
(exc. VAT)
PHP79,217.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,729.53 |
*price indicative
- RS Stock No.:
- 716-723
- Mfr. Part No.:
- 1SFL467001R1111
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Width 90mm | ||
Standards/Approvals UL | ||
Length 126mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for controlling motors in demanding conditions, accommodating motors up to 75 kW at 400 V AC or 100 hp at 480 V UL. This robust, three-pole contactor operates effortlessly within a voltage range from 24 to 60 V AC and DC, making it capable of handling significant control voltage variations. Built with integral surge protection, it ensures reliable performance even in unstable environments while supporting efficient operations with reduced energy consumption. Its modular design allows easy expansion with additional auxiliary contact blocks, providing flexibility for various applications and needs.
Three-pole design for versatile motor control applications
Supports motors up to 75 kW / 400 V AC, ensuring high performance
Built-in surge protection enhances operational reliability
Energy-efficient operation to reduce overall panel power consumption
Modular, block-type design allows seamless extensions with add-on contacts
Durable construction for mechanical longevity with up to 5 million cycles
Flexible Terminal connections enable easy installation with various cable types
IP40 rated auxiliary terminals for added environmental protection
Compliant with IEC standards for safety and reliability
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC