ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-719
- Mfr. Part No.:
- 1SFL447263R1222
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP75,665.20
(exc. VAT)
PHP84,745.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,665.20 |
*price indicative
- RS Stock No.:
- 716-719
- Mfr. Part No.:
- 1SFL447263R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Length | 128mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Length 128mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for railway applications, facilitating motor starting, isolation, as well as by-pass and distribution operations up to a maximum of 690 V. With its wide control voltage range of 48 to 130 V and frequencies of 50/60 Hz, this 4-pole contactor efficiently manages various electrical loads, making it Ideal for industrial environments. Its Durable design and reliability ensure that it operates seamlessly under demanding conditions, providing essential support for various applications.
Suitable for railway applications, ensuring safe motor control
Operates efficiently within a wide control voltage range of 48 to 130 V
Designed with 4 poles, allowing for versatile connections in complex systems
Supports multiple operational currents up to 200 A across various load conditions
Built to endure high electrical limits with maintained reliability characteristics
Features IP20 protection for Coil terminals, enhancing its durability
Mechanical durability ensures up to 5 million cycles, signifying long-lasting performance
Easy connection capabilities with both flexible and rigid cables
Compact dimensions facilitate installation in space-restricted areas
General Information assuredly adheres to the latest IEC standards for safety and quality
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
