ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-598
- Mfr. Part No.:
- 1SFL547002R1400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP130,905.42
(exc. VAT)
PHP146,614.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,905.42 |
*price indicative
- RS Stock No.:
- 716-598
- Mfr. Part No.:
- 1SFL547002R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for high-performance motor control and power circuit switching up to 1000 V and 400 A. Ideal for demanding industrial environments, this robust three-pole contactor efficiently manages motors of up to 132 kW at 400 V AC and 200 hp at 480 V UL. With Advanced AF technology, it operates across a broad control voltage range of 250 to 500 V at both 50/60 Hz and DC, ensuring reliable performance even in unstable electrical networks. Incorporating surge protection, this contactor is designed for ease of installation and maintenance with its Compact Block type design, which supports the addition of auxiliary contact Blocks and a variety of accessories.
Wide control voltage range from 250 to 500 V AC and DC for versatile applications
Integrated surge protection enhances longevity and reliability in variable environments
Capable of controlling motors up to 132 kW, making it Ideal for industrial setups
Block type design facilitates easy expansion with auxiliary components
Comes with a comprehensive mounting kit for quick installation
Mechanical durability of 5 million operations, ensuring long-term reliability
Rated breaking capacity of 8 x Ie AC-3, providing robust performance under load
IP40 rated for auxiliary terminals, designed to withstand challenging conditions
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC