ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-594
- Mfr. Part No.:
- 1SFL547002R1222
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP119,391.01
(exc. VAT)
PHP133,717.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,391.01 |
*price indicative
- RS Stock No.:
- 716-594
- Mfr. Part No.:
- 1SFL547002R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Length 180mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to efficiently control motors and power circuits, offering robust performance with a wide control voltage range of 48 to 130 V. This three-pole contactor can manage motor loads up to 132 kW at 400 V AC or 200 hp at 480 V UL, making it suitable for demanding industrial applications. Equipped with pre-mounted auxiliary contacts and Main Circuit Bars, it is Ideal for seamless integration into various systems. The Compact design not only aids installation but also ensures distinct operations in unstable electrical networks, while built-in surge protection enhances operational safety.
Wide control voltage range supports 48 to 130 V for flexibility in various applications
Three-pole configuration allows efficient management of high-demand motor loads
Pre-mounted auxiliary contacts Streamline installation and configuration
Surge protection built-in, safeguarding against electrical spikes
Energy-efficient operation reduces long-term power consumption
Compact design enables easy extension with additional auxiliary contact blocks
Rated thermal current of up to 400 A enhances reliability in high-load scenarios
Robust mechanical durability rated for 5 million cycles ensures long-lasting performance
Protection ratings IP20 for Coil terminals and IP00 for main terminals ensure compatibility with industrial environments
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC