ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-487
- Mfr. Part No.:
- 1SFL527002R3400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP103,901.70
(exc. VAT)
PHP116,369.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,901.70 |
*price indicative
- RS Stock No.:
- 716-487
- Mfr. Part No.:
- 1SFL527002R3400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 275A | |
| Contactor Application | Contactor | |
| Length | 169.5mm | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 275A | ||
Contactor Application Contactor | ||
Length 169.5mm | ||
Depth 196mm | ||
Standards/Approvals UL | ||
Width 105mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for reliable motor control and power circuit switching in demanding industrial applications. Designed to handle loads of up to 110 kW at 400 V AC and 150 hp at 480 V, this three-pole contactor excels in AC-3 configurations, ensuring efficient operation in a variety of environments. Boasting a robust design, it accommodates control voltage variations and features built-in surge protection to enhance reliability. Whether controlling large motors or switching power circuits up to 350 A consistently, this contactor is an excellent choice for ensuring stable operations, even in unstable network conditions, making it an Ideal solution for modern electrical systems.
Wide control voltage range of 250 to 500 V for flexibility
Compact with built-in surge protection for enhanced durability
Designed for quick assembly with a block-type structure for easy extension
Suitable for heavy-duty applications with thermal current ratings up to 350 A
Mechanically Durable for up to 5 million operations, ensuring longevity
Compliant with critical electrical standards including IEC and UL for global usability
IP40 protection for auxiliary terminals to safeguard against environmental factors
Energy-efficient, designed to reduce panel energy consumption effectively
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC