ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-483
- Mfr. Part No.:
- 1SFL527002R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP94,511.66
(exc. VAT)
PHP105,853.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,511.66 |
*price indicative
- RS Stock No.:
- 716-483
- Mfr. Part No.:
- 1SFL527002R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Length | 152mm | |
| Width | 105mm | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Length 152mm | ||
Width 105mm | ||
Depth 196mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to effectively control motors and switching power circuits, notably handling motor loads up to 110 kW at 400 V AC and 150 hp at 480 V UL. This highly efficient 3 pole contactor features pre-mounted auxiliary contacts and Main Circuit Bars, making it suitable for a variety of applications. With a robust design that operates within a wide control voltage range from 250 V to 500 V, It ensures consistent performance even in unstable electrical networks. Enhanced with integrated surge protection, it contributes to energy savings while simplifying installation through its included mounting kit.
Wide control voltage range of 250 to 500 V for reliable operation
Robust three-pole design suited for high power usage requirements
Pre-mounted auxiliary contacts Streamline installation
Integrated surge protection enhances durability and functionality
High thermal current rating of 350 A meets various operational needs
Versatile for both AC and DC applications, making it adaptable
Included mounting kit ensures easy setup with all necessary components
Designed for extended mechanical durability with up to 5 million cycles
Energy-efficient operation reduces overall power consumption in installations
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC