ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-466
- Mfr. Part No.:
- 1SFL467081R3412
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP105,409.23
(exc. VAT)
PHP118,058.34
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,409.23 |
*price indicative
- RS Stock No.:
- 716-466
- Mfr. Part No.:
- 1SFL467081R3412
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 126mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for efficient motor control and power circuit switching. Engineered to operate up to 1000 V IEC and 600 V UL, it effectively manages motors up to 75 kW at 400 V AC and 100 hp at 480 V. This versatile contactor features both left and right auxiliary contact Blocks for enhanced functionality, providing reliable performance in industrial applications. With built-in surge protection and a broad control voltage range, it meets stringent safety standards, ensuring optimal integration in manufacturing systems while significantly reducing energy consumption in panel designs. Its Compact Block design allows easy expansion with additional auxiliary Blocks, offering adaptability and convenience for users.
Three-pole design facilitating reliable motor control and power switching
Rated voltage of 1000 V for IEC applications and 600 V for UL standards
Handles motors up to 75 kW at 400 V AC, providing powerful performance
Built-in surge protection ensures longevity and reliability in operation
Wide control voltage range of 250 to 500 V for flexibility in various environments
Compact Block design enables easy integration and expansion with additional components
Complies with safety standards EN ISO 13849 and EN 62061, guaranteeing safe machinery use
Low energy consumption optimises efficiency and reduces operational costs
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
