TE Connectivity HARTMAN K Series Contactor, 28V Coil, 1-Pole, 400 A, NO, 28V
- RS Stock No.:
- 680-716
- Mfr. Part No.:
- 8-1616982-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-716
- Mfr. Part No.:
- 8-1616982-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 28V | |
| Contact Current | 400A | |
| Series | HARTMAN K Series | |
| Mount Type | Busbar | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Busbar | |
| Minimum Operating Temperature | -55°C | |
| Contactor Application | DC Operated | |
| Maximum Operating Temperature | 85°C | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 28V | ||
Contact Current 400A | ||
Series HARTMAN K Series | ||
Mount Type Busbar | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Busbar | ||
Minimum Operating Temperature -55°C | ||
Contactor Application DC Operated | ||
Maximum Operating Temperature 85°C | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- US
The TE Connectivity General Purpose DC Contactor designed for demanding applications, featuring a Single Throw, Normally Open, Double Break contact arrangement. It has a high continuous contact current rating of 400 A at a maximum switching voltage of 28 VDC, and is actuated by a 28 VDC Coil with 120 ohms resistance. The robust unit is secured via a mounting plate, utilizing Bus Bar for the main power connections and D-Sub connectors for the Coil.
Environmentally sealed enclosure
1 pole
2 Form Z contact arrangement
Related links
- TE Connectivity LEV100 Contactor 1-Pole 600V dc
- TE Connectivity 3-161 Contactor 1-Pole NO, 600V dc
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 320V
- TE Connectivity EV200 Contactor 9 V dc Coil 500 A 320V
- TE Connectivity EV200 Contactor 9 V dc Coil 500 A 900V 900V
- TE Connectivity LEV100 Contactor 1-Pole 5.5 W 12V dc 900V
- Siemens 3RT2 Contactor 3-Pole 11 kW 28V ac 690V
