Siemens 3RT26 Capacitor Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-215
- Mfr. Part No.:
- 3RT2626-1BB45
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP18,343.43
(exc. VAT)
PHP20,544.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,343.43 |
*price indicative
- RS Stock No.:
- 670-215
- Mfr. Part No.:
- 3RT2626-1BB45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 29A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 165mm | |
| Length | 135mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 29A | ||
Maximum Operating Temperature 60°C | ||
Depth 165mm | ||
Length 135mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is engineered for optimal performance in capacitive applications, ensuring efficient power management. Designed for AC-6b operation, it provides reliable switching with a rated operational power of up to 20 kVAr at 400 V. This versatile device incorporates a robust main circuit featuring three poles and delivers exceptional shock resistance, making it perfect for demanding environments. With a Compact size of S0 and capable of withstanding operating temperatures from -25 to +60 °C, it offers the flexibility needed for various installations. Furthermore, its auxiliary contacts enhance functionality, providing both electrical endurance and mechanical service life for extended use.
Delivers a maximum operational current of 29 A at 690 V
Features a shock resistance rating of 15 g and a mechanical life of up to 3 million cycles
Includes auxiliary contacts with 1 NO and 2 NC configurations for added versatility
Supports a wide range of control supply voltages specifically designed for 24 V DC applications
Screw type terminals for easy installation and maintenance
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 24 V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110 V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230 V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 83 to 155 V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175 to 280 V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220 V, 3 NO

