Siemens 3RT23 Contactor, 24V Coil, 4-Pole 24V, 4 NO
- RS Stock No.:
- 670-174
- Mfr. Part No.:
- 3RT2337-1AC20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP27,588.51
(exc. VAT)
PHP30,899.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,588.51 |
*price indicative
- RS Stock No.:
- 670-174
- Mfr. Part No.:
- 3RT2337-1AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for efficient control in industrial applications, offering reliable performance at high currents. Featuring a robust 4-pole design, it is rated for 110A at 400V under AC-1 conditions, allowing it to handle demanding loads with ease. Its suitability for use in extreme temperature conditions, ranging from -25 to +60 °C, ensures operation in a variety of environments. This contactor minimizes downtime and maintenance requirements, making it an Ideal choice for automation solutions. Enhanced with auxiliary contacts, it provides additional functionality, ensuring comprehensive operation control.
Mechanical service life of up to 10 million cycles providing longevity and reducing maintenance
Equipped with auxiliary contacts 1 NO Plus 1 NC for expanded operational capabilities
IP20 protection rating for safety ensuring secure operation in industrial settings
Related links
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 120V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 230V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 175V 4 NO
