Siemens 3RT23 Contactor, 230V Coil, 4-Pole 230V, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

PHP27,588.51

(exc. VAT)

PHP30,899.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,588.51

*price indicative

RS Stock No.:
670-173
Mfr. Part No.:
3RT2337-1AL20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

4

Series

3RT23

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Contactor Application

AC-1

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

75mm

Depth

130mm

Length

114mm

COO (Country of Origin):
DE
The Siemens contactor is designed for efficient AC control in industrial applications, accommodating up to 110 A at 400 V. This robust device is suitable for various settings, including environments with demanding temperature ranges from -25 to +60 °C. With a reliable mechanical service life, it ensures durability and dependable performance. This contactor integrates auxiliary contacts for enhanced functionality and is optimised for use in AC-1 and AC-3 operational current classifications, making it Ideal for controlling electric motors and other high power applications.

Boasts a mechanical service life of 10 million cycles providing longevity and reducing maintenance needs

Incorporates 4 poles for the main current circuit enhancing its capability to manage high currents efficiently

Includes auxiliary contacts allowing for flexible operational configurations in control systems

Designed with a protection class of IP20 ensuring safety against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy