Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 670-118
- Mfr. Part No.:
- 3RT2025-2AN24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP7,410.74
(exc. VAT)
PHP8,300.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,410.74 |
*price indicative
- RS Stock No.:
- 670-118
- Mfr. Part No.:
- 3RT2025-2AN24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 144mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an Advanced device designed to control electrical circuits through reliable switching. It features a three-pole configuration with operational ratings at AC-3 up to 17 A and a maximum operational voltage of 690 V. With a robust construction, it provides enhanced safety features including surge voltage resistance up to 6 kV and insulation voltage of 690 V for both main and auxiliary circuits. Designed for use in various industrial applications, this contactor ensures optimal performance across a broad temperature range, making it suitable for installations up to 2000 metres above sea level and operational temperatures from -25 to +60 degrees Celsius. Its Compact dimensions facilitate seamless integration into existing systems while supporting energy-efficient operations.
Offers a mechanical service life of up to 10 million operating cycles for enhanced reliability
Designed for auxiliary contacts with 2 normally open and 2 normally closed contacts for versatile circuit configurations
Utilises spring-loaded terminals for easy and secure connections, ensuring reliable electrical contact
Complies with essential global safety and performance standards, making it suitable for diverse applications
Provides environmental product declarations highlighting its commitment to sustainability
Compact size allows for flexible mounting options, facilitating installation in tight spaces
Related links
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
