Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-111
- Mfr. Part No.:
- 3RT2025-2DB40
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP12,546.90
(exc. VAT)
PHP14,052.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,546.90 |
*price indicative
- RS Stock No.:
- 670-111
- Mfr. Part No.:
- 3RT2025-2DB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 107mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 107mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a robust solution designed for managing electrical loads in industrial applications. It operates efficiently at various voltages, with a notable rating of up to 690 V for AC-3 and AC-3e categories. This 3-pole contactor features a Compact size of S0 and operates on a reliable 24 V DC supply, integrating seamlessly with auxiliary components. With a mechanical service life extending to 10 million cycles, it ensures durability and reliability. Enhanced with built-in surge voltage resistance rated at 6 kV and a variety of innovative features, it supports efficient energy management and safety protocols in diverse environments.
Compact design facilitates easy installation in confined spaces
Integrated auxiliary switch provides additional control options
Mechanically optimised for long service life with up to 10 million operating cycles
High insulation voltage rated at 690 V, suitable for demanding applications
Operates within a wide ambient temperature range of -25 °C to +60 °C, suitable for tough environments
Spring-loaded terminals simplify wiring and reduce installation time
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
