Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 22 kW 24V, 3 NO
- RS Stock No.:
- 669-905
- Mfr. Part No.:
- 3RT2035-3XB40-0LA2
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP25,974.29
(exc. VAT)
PHP29,091.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,974.29 |
*price indicative
- RS Stock No.:
- 669-905
- Mfr. Part No.:
- 3RT2035-3XB40-0LA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable control in electrical applications, accommodating up to 41 A of operational current across a range of voltage ratings. With its innovative solid-state operating mechanism and integrated varistor, this device guarantees enhanced operational efficiency and protection against voltage spikes. Designed to function seamlessly in environments with an operating temperature range of -40°C to +70°C, the contactor is optimised for durability and longevity, boasting a mechanical service life of up to 10 million cycles. Perfect for controlling motors and other loads, this contactor delivers dependability and performance in demanding industrial settings.
Solid-state operating mechanism ensures higher reliability and reduced wear
Integrated varistor provides surge voltage protection, enhancing the lifespan of connected devices
Mechanical service life of up to 10 million operating cycles reduces maintenance costs
Wide operating temperature range -40°C to +70°C makes it suitable for various environments
Compatible with auxiliary contacts provides flexibility in monitoring and control applications
Rated for high operational currents for effective motor control
Screw and spring-loaded terminals simplify installation and connection management
Related links
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
