Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-109
- Mfr. Part No.:
- 3RT2025-1DB40
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP12,546.90
(exc. VAT)
PHP14,052.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,546.90 |
*price indicative
- RS Stock No.:
- 670-109
- Mfr. Part No.:
- 3RT2025-1DB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Depth | 107mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals UL | ||
Depth 107mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to enable reliable switching in industrial applications. This robust, 3-pole device operates at various voltage ratings, delivering optimal current management for AC-3 and AC-3e categories, up to 17 A and 7.5 kW, ensuring efficient performance across demanding environments. It features auxiliary contacts, allowing for flexible integration in control systems. With removable screw-type terminals, installation and maintenance are streamlined, making this contactor Ideal for a variety of operational needs. Its Compact design offers versatility in mounting while complying with stringent safety standards.
Provides reliability with a mechanical service life of 10 million operating cycles
Auxiliary contacts allow for expanded functionality, catering to diverse control system needs
Supports a wide operational temperature range of -25 to +60 °C, suitable for various environments
IP20 protection class ensures safety from touch and dust ingress on the front
Screw-type terminals facilitate quick and secure connections, streamlining installation
Designed for maximum installation altitude of 2000 m, demonstrating adaptability to challenging settings
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
