Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-105
- Mfr. Part No.:
- 3RT2025-1BP40
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP11,079.43
(exc. VAT)
PHP12,408.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,079.43 |
*price indicative
- RS Stock No.:
- 670-105
- Mfr. Part No.:
- 3RT2025-1BP40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 85mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable operation in industrial environments, acting as a Crucial component in controlling electrical circuits. Suitable for AC-3 and AC-3e applications, this versatile device manages a rated operational current of up to 17 A at 400 V, making it an Ideal choice for motor control. With auxiliary contacts included, it simplifies integration into existing systems, while maintaining high durability and efficiency. Its robust construction ensures a mechanical service life of over 10 million operating cycles, coupled with Advanced thermal performance ensured by a low power loss rating. Equipped to handle varying operational demands, this contactor meets stringent environmental and safety standards, ensuring dependable performance across diverse applications.
Mechanical service life of 10 million cycles ensures long-lasting reliability
IP20 protection class offers finger-safe touch protection for safety
Operates efficiently across a wide ambient temperature range of -25 to +60 °C
Includes auxiliary switches for versatile functionality and easy integration
Designed for side-by-side mounting on standard DIN rail for convenient installation
Low power loss in hot operating state, contributing to energy efficiency
Rated power of up to 7.5 kW, accommodating various heavy-duty applications
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
