Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-101
- Mfr. Part No.:
- 3RT2025-2EL20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP7,850.99
(exc. VAT)
PHP8,793.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,850.99 |
*price indicative
- RS Stock No.:
- 670-101
- Mfr. Part No.:
- 3RT2025-2EL20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control in industrial applications. Its robust functionality accommodates operational currents of up to 17 A, making it Ideal for controlling motors in AC-3e mode. With a Compact S0 size and an exemplary mechanical service life of up to 10 million cycles, this contactor ensures long-term reliability. Enhanced with features like spring-loaded terminals and auxiliary contacts, this product promises ease of installation and versatility for various electrical setups. Its rating for insulation voltage at a maximum of 690 V and high shock resistance further solidifies its capability to withstand demanding operating environments.
Offers a mechanical service life of up to 10 million operational cycles, ensuring durability and longevity
Supports a wide range of operational currents, including 17 A in AC-3 modes, catering to diverse loads
Designed with spring-loaded terminals for secure and efficient connections, simplifying installation processes
Rated for insulation voltage up to 690 V, providing adequate safety and performance in high-voltage scenarios
Shock resistance ratings of 7.5 g and 11.8 g enhance reliability during operational fluctuations
Includes auxiliary contacts which allow for expanded functionalities in various configurations
Capable of withstanding ambient temperatures from -25 °C to +60 °C, making it suitable for a variety of environments
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
