Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 16 A, 7.5 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 706-1251
- Distrelec Article No.:
- 301-24-298
- Mfr. Part No.:
- 3RT2018-2AP02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,501.65
(exc. VAT)
PHP9,521.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP8,501.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1251
- Distrelec Article No.:
- 301-24-298
- Mfr. Part No.:
- 3RT2018-2AP02
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 16A | |
| Series | 3RT2 | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Cage Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 70mm | |
| Standards/Approvals | EAC | |
| Depth | 73mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 16A | ||
Series 3RT2 | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Cage Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 70mm | ||
Standards/Approvals EAC | ||
Depth 73mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Contactors – 3RT2 Range
Note
Approvals
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 120V 400V ac
