Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS Stock No.:
- 670-032
- Mfr. Part No.:
- 3RT2037-1AH00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP23,993.20
(exc. VAT)
PHP26,872.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,993.20 |
*price indicative
- RS Stock No.:
- 670-032
- Mfr. Part No.:
- 3RT2037-1AH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable performance in various applications, notably in controlling AC motors with efficiency and precision. This robust 3-pole device operates effectively under AC-3e/AC-3 classifications, handling operational currents up to 65 A at rated voltages. With auxiliary contacts and extensive safety features, it's engineered for versatility in industrial settings, ensuring compatibility across multiple systems. Aimed at enhancing operational longevity, this contactor guarantees mechanical service life exceeding 10 million cycles and incorporates sophisticated elements such as communication modules and thermal protection, ultimately reducing operational downtime and maintenance costs.
Equipped with 1 normally open and 1 normally closed auxiliary contact for increased functionality
Shock resistance ratings ensure durability in challenging environments
Compact dimensions facilitate easy installation fitting seamlessly onto DIN rails
Provides high insulation voltage ratings maintaining safety and reliability up to 690 V
Achieves energy efficiency with minimal power loss in hot operating states
Related links
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 48V 690V
