Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS Stock No.:
- 669-771
- Mfr. Part No.:
- 3RT2038-1AH00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP26,708.03
(exc. VAT)
PHP29,912.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,708.03 |
*price indicative
- RS Stock No.:
- 669-771
- Mfr. Part No.:
- 3RT2038-1AH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for effective control of electrical circuits, providing reliable performance in industrial settings. This product serves as an essential component for switching and controlling electrical loads, capable of handling operational currents up to 80 A at a rated voltage of 400 V. With its robust construction and innovative design, the contactor is suitable for a variety of applications, ensuring durability and long service life under demanding conditions. Featuring Advanced insulation and surge voltage resistance, the product guarantees safe operation, while its auxiliary contacts enhance versatility, making it a preferred choice for electrical professionals seeking reliability and efficiency.
Three pole design for efficient load management
Mechanical lifespan of approximately 10 million cycles for durability
High insulation voltage of 690 V for enhanced safety
Compact dimensions for space saving installations
Screw type terminals for secure and reliable connections
Compliant with the latest IEC and UL standards for assured safety
Related links
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 48V 690V
