Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 670-028
- Mfr. Part No.:
- 3RT2037-3AV00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP24,286.69
(exc. VAT)
PHP27,201.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,286.69 |
*price indicative
- RS Stock No.:
- 670-028
- Mfr. Part No.:
- 3RT2037-3AV00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust and reliable performance within a range of applications. Designed specifically for AC-3e/AC-3 service, this product supports currents of up to 65 A, managing loads of up to 30 kW at 400 V. The contactor features a Compact design with a size classification of S2, enabling installation in space-constrained environments. With auxiliary contacts that include one normally open and one normally closed, this versatile solution provides enhanced control and monitoring capabilities.
Compact S2 size design allows for flexible installation in tight spaces
Includes both one normally open and one normally closed auxiliary contact for versatile control options
High mechanical service life of 10 million cycles reduces the need for frequent replacements
Robust construction with a high surge voltage resistance of 6 kV for added reliability
Spring loaded terminals ensure quick and easy connections improving installation efficiency
Applicable for use in environments with pollution degree 3 ensuring dependable operation
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 440 V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
