Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 22 kW 400V, 3 NO
- RS Stock No.:
- 669-973
- Mfr. Part No.:
- 3RT2035-3AV00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,867.63
(exc. VAT)
PHP15,531.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,867.63 |
*price indicative
- RS Stock No.:
- 669-973
- Mfr. Part No.:
- 3RT2035-3AV00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Control Circuit Voltage Uc | 400V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Control Circuit Voltage Uc 400V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for efficient management of electrical loads in industrial settings. This versatile device operates with a rated current of 41 A, making it Ideal for controlling motors and other high-current applications. Designed for optimal performance in AC-3e/AC-3 operations, this 3-pole contactor manages up to 18.5 kW at 400 V while ensuring reliable switching under varying environmental conditions, with operational temperatures ranging from -25°C to +60°C. Built with robust auxiliary contacts and a mechanical service life of up to 10 million cycles, it assures longevity and minimal maintenance. Its Compact S2 size and user-friendly mounting options enhance installation flexibility in diverse setups.
Operates effectively in ambient temperatures from -25°C to +60°C for extensive usability
Rated operational voltage up to 690 V makes it suitable for a range of applications
Offers auxiliary circuit capabilities with 1 NO and 1 NC contact for added functionality
Equipped with a mechanical service life of 10 million cycles, ensuring durability
Supports diverse current ratings, including efficiencies for AC-1, AC-3, and AC-4 applications
Compact design allows for versatile mounting orientations, fitting in tight spaces
Achieves reliable performance with a low power loss of 6.6 W under normal operating conditions
Withstands surge voltages of up to 6 kV for enhanced safety and reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 440 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
