Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-911
- Mfr. Part No.:
- 3RT2036-3XB40-0LA2
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP39,548.42
(exc. VAT)
PHP44,294.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,548.42 |
*price indicative
- RS Stock No.:
- 669-911
- Mfr. Part No.:
- 3RT2036-3XB40-0LA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to control and switch electrical loads efficiently. With a robust design capable of handling up to 51 A operational current at AC-3, it supports a wide range of applications, ensuring reliable performance in demanding industrial environments. The integrated solid-state operating mechanism, along with auxiliary contacts, enhances operational flexibility while the Compact frame size ensures easy installation. This product is built for durability, featuring a high mechanical service life, making it an Ideal choice for seamless automation and control in various setups.
Configured with 1 NO and 1 NC auxiliary contacts for versatile applications
Features a high mechanical service life of up to 10 million cycles ensuring reliability
Limited power loss of just 12 W at rated current promoting energy efficiency
Shock resistant capable of withstanding harsh environments with minimal degradation
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 34 V dc Coil 16 A 3 NO, 690V
